- Home ›
- All Products›
- 285-139
Description
+
POWER CAGE CLAMP feedthrough terminal block (Three Phase Set) - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 80 mm wide (16 mm wide each) - multicolored
Search Keywords: 285139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$75.14
5
$73.64
10
$72.17
25
$70.73
50
$69.31
100
$67.93
250 +
$66.57
Click for Quote
Log in
to unlock special pricing