- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284-687
Description
+
3-conductor ground terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - green-yellow
Search Keywords: 284687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Clamp3836
-
Pitch:10 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$18.80
10
$18.42
25
$18.06
50
$17.69
100
$17.34
250
$16.99
500 +
$16.65
Click for Quote
Log in
to unlock special pricing