- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284-624
Description
+
Distribution terminal block - 10 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - screw-type and CAGE CLAMP®connection - 3 x CAGE CLAMP® connection 10 mm² - 1 x screw-clamp connection 35 mm² - 10,00 mm² - blue
Search Keywords: 284624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Distribution Terminal Block
-
Mounting:DIN Rail
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:125 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$35.51
5
$34.80
25
$34.10
50
$33.42
100
$32.75
250
$32.10
500 +
$31.45
Click for Quote
Log in
to unlock special pricing