- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284-601
Description
+
2-conductor through terminal block - 10 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - gray
Search Keywords: 284601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:8003826V
-
Maximum Current Rating:57 A
-
Wire Size:8-24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.45
25
$6.32
100
$6.19
250
$6.07
500
$5.95
1,000
$5.83
2,500
$5.71
5,000 +
$5.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT