- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284-339
Description
+
End and intermediate plate - 2.5 mm thick - orange
Search Keywords: 284339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:2.5 x 97.4 x 35mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.64
250
$1.61
500
$1.58
1,000
$1.54
2,500
$1.51
5,000
$1.48
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing