- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284-334
Description
+
Step-down cover plate - 1 mm thick - for 2-, 3- and 4-conductor terminal blocks - gray
Search Keywords: 284334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cover Plate
-
Dimension:1 x 79 x 26.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.22
250
$1.16
500
$1.10
1,000
$1.05
2,500
$1.00
5,000
$0.95
7,500
$0.90
10,000 +
$0.85
Click for Quote
Log in
to unlock special pricing