- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284-327
Description
+
Separator plate - 2 mm thick - oversized - orange
Search Keywords: 284327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Separator Plate
-
Dimension:2 x 69 x 31.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.34
250
$1.31
500
$1.28
1,000
$1.26
2,500
$1.23
5,000
$1.21
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing