Image is representational - see manufacturer specifications

WAGO Authorized Distributor

284-322

Separator plate - 2 mm thick - oversized - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Separator plate - 2 mm thick - oversized - orange
Search Keywords: 284322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 284-322
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 284-322 RoHS compliant?
Yes, 284-322 is RoHS compliant.
What is the lead time for 284-322?
The standard lead time for 284-322 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.573
25
$1.430
250
$1.330
500
$1.300
1,000
$1.280
2,500
$1.250
5,000
$1.230
7,500
$1.200
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!