- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284-317
Description
+
End and intermediate plate - 2.5 mm thick - orange
Search Keywords: 284317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:2.5 x 69 x 33.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
20
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$1.62
25
$1.54
50
$1.46
100
$1.39
250
$1.32
500
$1.25
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing