- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 283-674
Description
+
3-conductor through terminal block - 16 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 mm² - blue
Search Keywords: 283674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:283-674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:76 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.85
25
$12.59
50
$12.34
100
$12.09
250
$11.85
500
$11.61
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing