Image is representational - see manufacturer specifications

WAGO Authorized Distributor

283-302

End and intermediate plate - 4 mm thick - orange

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 4 mm thick - orange
Search Keywords: 283302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    283-302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    End Plate/Intermediate Plate
  • Dimension:
    4 x 58 x 45.5 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 283-302 RoHS compliant?
Yes, 283-302 is RoHS compliant.
What is the lead time for 283-302?
The standard lead time for 283-302 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.61
100
$1.58
250
$1.54
500
$1.51
1,000
$1.48
2,500
$1.45
5,000
$1.43
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!