- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 283-101
WAGO
283-101
2-conductor through terminal block - 16 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 283-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 800 V |
| Maximum Current Rating: | 76 A |
| Wire Size: | 6-24 AWG |