- Home ›
- All Products›
- 282-860
Description
+
3-conductor disconnect/test terminal block - e.g., voltage transformer circuits - with touch-proof test sockets - for 4 mm ˜ test plugs - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$30.70
5
$30.09
25
$29.49
50
$28.90
100
$28.33
250
$27.75
500 +
$27.20
Click for Quote
Log in
to unlock special pricing