- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-698/281-449
Description
+
A 2-conductor fuse terminal block for automotive blade-style fuses, featuring a 12V LED for blown fuse indication and CAGE CLAMP® connection technology.
Search Keywords: 282698281449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-698/281-449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Disconnect Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:25 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$29.58
5
$28.99
25
$28.41
50
$27.84
100
$27.28
250
$26.74
500 +
$26.20
Click for Quote
Log in
to unlock special pricing