- Home ›
- All Products›
- 282-640
Description
+
Ground conductor disconnect terminal block - with test option - with orange disconnect link - 24 V - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$77.21
5
$75.67
10
$74.16
25
$72.67
50
$71.22
100
$69.80
250 +
$68.40
Click for Quote
Log in
to unlock special pricing