- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 282-402
WAGO
282-402
Jumper - insulated - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper - insulated - gray
Search Keywords: 282402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:41 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 282-402 RoHS compliant?
Yes, 282-402 is RoHS compliant.
What is the lead time for 282-402?
The standard lead time for 282-402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
881
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.76
250
$1.68
500
$1.59
1,000
$1.51
2,500
$1.44
5,000
$1.36
7,500
$1.30
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT