Image is representational - see manufacturer specifications

WAGO Authorized Distributor

282-334

End plate - 2 mm thick - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End plate - 2 mm thick - gray
Search Keywords: 282334
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 282-334
Alias/AKA: 2820334
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Plate
Dimension: 2 x 84.5 x 26.1mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 282-334 RoHS compliant?
Yes, 282-334 is RoHS compliant.
What is the lead time for 282-334?
The standard lead time for 282-334 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.485
25
$1.350
250
$1.330
500
$1.300
1,000
$1.280
2,500
$1.240
5,000
$1.220
7,500
$1.190
10,000 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!