- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 282-317
WAGO
282-317
End and intermediate plate - 4 mm thick - orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:4 x 62 x 31.5 mm
-
Operating Temperature:N/A