- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 282-302
WAGO
282-302
End and intermediate plate - 4 mm thick - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End and intermediate plate - 4 mm thick - orange
Search Keywords: 282302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 282-302 RoHS compliant?
Yes, 282-302 is RoHS compliant.
What is the lead time for 282-302?
The standard lead time for 282-302 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1.617
25
$1.470
250
$1.440
500
$1.410
1,000
$1.380
2,500
$1.350
5,000
$1.330
7,500
$1.300
10,000 +
$1.270
Click for Quote
Log in
to unlock special pricing