- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-138
Description
+
Ground conductor disconnect terminal block - 120 V - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$83.16
5
$81.50
10
$79.87
25
$78.26
50
$76.70
100
$75.16
250 +
$73.66
Click for Quote
Log in
to unlock special pricing