- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-128/281-418
Description
+
2-conductor fuse terminal block - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indication by neon lamp - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282128281418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-128/281-418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:220 V
-
Maximum Current Rating:N/A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$27.04
10
$26.50
25
$25.97
50
$25.45
100
$24.94
250
$24.44
500 +
$23.95
Click for Quote
Log in
to unlock special pricing