- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-128
Description
+
2-conductor fuse terminal block - for glass cartridge fuse 1/4" x 1 1/4" - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$19.04
10
$18.65
25
$18.28
50
$17.92
100
$17.56
250
$17.21
500 +
$16.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT