- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-101
WAGO
282-101
The 282-101 is a 2-conductor through terminal block for 6 mm² conductors, designed for mounting on DIN-35 rails.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 282-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIN Rail |
| Mounting: | T DIN Rail |
| Gender: | F |
| Number of Circuits: | 2 |
| Wire Size: | 10-24 AWG |