Image is representational - see manufacturer specifications

WAGO Authorized Distributor

281-901

2-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 281-901
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: N/R
Number of Circuits: 2
Maximum Voltage Rating: 800 V
Maximum Current Rating: 32 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281-901 RoHS compliant?
Yes, 281-901 is RoHS compliant.
What is the lead time for 281-901?
The standard lead time for 281-901 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,806
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.18
50
$3.52
250
$2.94
500
$2.93
1,000
$2.41
2,500
$2.40
5,000
$2.39
7,500 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!