- Home ›
- All Products›
- 281-691
Description
+
2-conductor through terminal block - 4 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 281691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$3.17
250
$3.11
500
$3.05
1,000
$2.99
2,500
$2.93
5,000
$2.87
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing