Image is representational - see manufacturer specifications

WAGO Authorized Distributor

281-681

The 281-681 is a 3-conductor through terminal block designed for mounting on a DIN 35 rail.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 281-681 is a 3-conductor through terminal block designed for mounting on a DIN 35 rail.
Search Keywords: 281681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 281-681
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 32 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281-681 RoHS compliant?
Yes, 281-681 is RoHS compliant.
What is the lead time for 281-681?
The standard lead time for 281-681 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 604
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.93
50
$3.85
100
$3.77
250
$3.70
500
$3.62
1,000
$3.55
2,500
$3.48
5,000 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!