Image is representational - see manufacturer specifications

WAGO Authorized Distributor

281-623/281-418

2-conductor fuse terminal block - with pivoting fuse holder - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indicat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-conductor fuse terminal block - with pivoting fuse holder - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indication by neon lamp - 120 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281623281418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 281-623/281-418
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: T DIN Rail
Pitch: N/R
Number of Circuits: 1
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281-623/281-418 RoHS compliant?
Yes, 281-623/281-418 is RoHS compliant.
What is the lead time for 281-623/281-418?
The standard lead time for 281-623/281-418 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$27.85
10
$27.29
25
$26.75
50
$26.21
100
$25.69
250
$25.18
500 +
$24.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!