Image is representational - see mfr. specs

281-620

WAGO

Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - 4,00 mm² - gray
Search Keywords: 281620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    281-620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    26 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.80
25
$7.65
50
$7.49
100
$7.34
250
$7.20
500
$7.05
1,000
$6.91
2,500 +
$6.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!