- Home ›
- All Products›
- 281-613/281-418
Description
+
2-conductor fuse terminal block - with pivoting fuse holder - for miniature metric fuse 1/4 x 1 mm - with blown fuse indication by neon lamp - 120 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281613281418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-613/281-418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$24.43
10
$23.94
25
$23.46
50
$22.99
100
$22.53
250
$22.08
500 +
$21.64
Click for Quote
Log in
to unlock special pricing