- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 281-604
Description
+
2-conductor through terminal block - 4 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 281604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$3.94
25
$3.75
50
$3.56
100
$3.38
250
$3.21
500
$3.05
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing