Image is representational - see manufacturer specifications

WAGO Authorized Distributor

281-603/281-400

Component terminal block - 2-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - 2-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281603281400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 281-603/281-400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Number of Circuits: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 1.5 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281-603/281-400 RoHS compliant?
Yes, 281-603/281-400 is RoHS compliant.
What is the lead time for 281-603/281-400?
The standard lead time for 281-603/281-400 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.84
10
$20.42
25
$20.01
50
$19.61
100
$19.22
250
$18.84
500 +
$18.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!