Image is representational - see manufacturer specifications

WAGO Authorized Distributor

281-346

Separator plate - 2 mm thick - oversized - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Separator plate - 2 mm thick - oversized - orange
Search Keywords: 281346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 281-346
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Separator Plate
Dimension: 2 x 73.2 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281-346 RoHS compliant?
Yes, 281-346 is RoHS compliant.
What is the lead time for 281-346?
The standard lead time for 281-346 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.42
250
$1.32
500
$1.29
1,000
$1.27
2,500
$1.24
5,000
$1.22
7,500
$1.19
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!