- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 281-316
Description
+
End and intermediate plate - 3 mm thick - gray
Search Keywords: 281316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-316
-
Alias/AKA:2810316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:3 x 53 x 27 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.13
250
$1.10
500
$1.08
1,000
$1.06
2,500
$1.04
5,000
$1.02
7,500
$1.00
10,000 +
$0.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT