- Home ›
- All Products›
- 280-994
Description
+
4-conductor through terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 280994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$4.46
100
$4.37
250
$4.28
500
$4.20
1,000
$4.11
2,500
$4.03
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT