- Home ›
- All Products›
- 280-907/999-950
280-907/999-950
WAGO
2-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 280907999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-907/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$9.49
50
$9.30
100
$9.11
250
$8.93
500
$8.75
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing