- Home ›
- All Products›
- 280-871
Description
+
2-conductor disconnect/test terminal block - with shield contact - with test port - for 2 mm and 3 mm ˜ test plugs - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.87
50
$9.67
100
$9.48
250
$9.29
500
$9.10
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing