- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-764
Description
+
Terminal block for pluggable modules - 4-conductor - 25 mm - Orange marker plate
Search Keywords: 280764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$19.44
10
$15.83
25
$15.59
50
$14.91
100
$14.10
250
$13.72
500 +
$13.36
Click for Quote
Log in
to unlock special pricing