- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-673/281-411
Description
+
Component terminal block - 3-conductor - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280673281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-673/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:N/A
-
Number of Circuits:33829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:0.5 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$12.04
25
$11.80
50
$11.57
100
$11.34
250
$11.11
500
$10.89
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing