- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-655/281-410
Description
+
Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280655281410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-655/281-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:0.5 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$12.09
25
$11.84
50
$11.61
100
$11.38
250
$11.15
500
$10.93
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT