Image is representational - see manufacturer specifications

WAGO Authorized Distributor

280-650

3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 280650
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 280-650
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Gender: F
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 24 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 280-650 RoHS compliant?
Yes, 280-650 is RoHS compliant.
What is the lead time for 280-650?
The standard lead time for 280-650 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.54
250
$3.47
500
$3.40
1,000
$3.33
2,500
$3.26
5,000
$3.20
7,500 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!