Image is representational - see manufacturer specifications

WAGO Authorized Distributor

280-637

3-conductor ground terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3-conductor ground terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 280637
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 280-637
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Gender: F
Number of Circuits: 3
Maximum Current Rating: 24 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 280-637 RoHS compliant?
Yes, 280-637 is RoHS compliant.
What is the lead time for 280-637?
The standard lead time for 280-637 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.34
25
$10.13
50
$9.93
100
$9.73
250
$9.54
500
$9.34
1,000 +
$9.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!