- Home ›
- All Products›
- 280-623/281-411
Description
+
Component terminal block - 4-conductor - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280623281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-623/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$12.09
25
$11.84
50
$11.61
100
$11.38
250
$11.15
500
$10.93
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing