- Home ›
- All Products›
- 280-588
Description
+
4-conductor sensor terminal block - for PNP (positive) switching sensors - for fuse plugs - without end plate - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$15.21
25
$14.90
50
$14.60
100
$14.31
250
$14.03
500
$13.75
1,000 +
$13.47
Click for Quote
Log in
to unlock special pricing