- Home ›
- All Products›
- 280-580/281-434
Description
+
4-conductor sensor terminal block - LED (red) - for PNP-(high-side) switching sensors - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280580281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-580/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.86
10
$24.36
25
$23.87
50
$23.40
100
$22.93
250
$22.47
500 +
$22.02
Click for Quote
Log in
to unlock special pricing