- Home ›
- All Products›
- 280-575/280-320
Description
+
3-conductor actuator supply terminal block - with ground contact - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280575280320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-575/280-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$20.44
10
$20.03
25
$19.63
50
$19.24
100
$18.85
250
$18.48
500 +
$18.11
Click for Quote
Log in
to unlock special pricing