- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-575
Description
+
3-conductor actuator supply terminal block - with ground contact - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor/Actuator Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:43829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$21.82
10
$20.73
25
$19.69
50
$18.71
100
$17.77
250 +
$16.88
Click for Quote
Log in
to unlock special pricing