- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-564/281-483
Description
+
3-conductor sensor supply terminal block - LED (green) - for PNP-(high-side) switching sensors - Power supply from sensor side - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280564281483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-564/281-483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:243826VDC
-
Maximum Current Rating:20 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$21.41
10
$20.34
25
$19.32
50
$18.36
100
$17.44
250 +
$16.57
Click for Quote
Log in
to unlock special pricing