- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-561
Description
+
3-conductor sensor terminal block - for component plugs - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$10.57
25
$10.36
50
$10.16
100
$9.95
250
$9.75
500
$9.56
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing