- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-555
Description
+
3-conductor actuator supply terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor/Actuator Terminal Blocks
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$8.40
50
$8.23
100
$8.06
250
$7.90
500
$7.75
1,000
$7.59
2,500 +
$7.44
Click for Quote
Log in
to unlock special pricing