- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-550
WAGO
280-550
Triple-deck terminal block - Through/through/through terminal block - with additional jumper position on lower level - for DIN ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A